45984-0281
1.27mm Pitch, EXTreme LPHPower Receptacle Header with Guides, Right-Angle, 40 Signal Contacts, Select Gold (Au) Plating, for 3.18mm Thick PC Board
Enhance your power connectivity with our EXTreme LPHPower connector, designed for high performance in demanding environments. Featuring a sleek black exterior, this two-row connector offers 40 contacts with a current rating of 1A and voltage capacity of 250VAC. Its through-hole termination method and right-angle orientation ensure secure and efficient PCB installation. Crafted with High Performance Alloy (HPA) contacts and high-temperature thermoplastic housing, it guarantees durability and reliability. With gold plating on the contact mating area and tin plating on the termination, it ensures optimal signal transmission. This connector is UL certified and lead-free process capable, meeting stringent quality standards. Suitable for power applications, each component undergoes rigorous testing, with a mating cycle of 250, ensuring long-term performance. RoHS compliant and surface mount compatible, it offers versatility in various electronic setups. Elevate your connectivity solutions with this essential Board to Board connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45984-0281 |
Color: | Black |
Series: | 45984 - EXTreme LPHPower |
Amperage: | 1 A |
Connector Type: | EXTreme LPHPower |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.27 mm |
Voltage: | 250 VAC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 4.5 mm |
Packaging: | Tray |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 40 |
Mating Cycles: | 250 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 003 |
Power and Signal Configuration: | 40 s - 0 p |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0459840281 |
SKU: | MOL45984-0281 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |