46235-5002
Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.76
Enhance your power connections with our Micro-Fit RMF High Mating Cycle Crimp Terminal. Designed for seamless integration, this female connector offers reduced mating force for easy installation. With a durable construction featuring copper-zinc-tin contact material and nickel plating, it ensures reliable performance over 250 mating cycles. Suitable for 24-20 AWG wire sizes, it's perfect for both Wire to Wire and Wire to Board applications. RoHS compliant and with gold plating in the mating area, this terminal guarantees high-quality, environmentally friendly connectivity for your projects. Elevate your power circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46235-5002 |
Series: | 46235 - Micro-Fit RMF |
Amperage: | 5 A |
Connector Type: | Micro-Fit RMF |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper-Zinc-Tin |
Contact Plating: | Nickel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 250 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.85 mm |
Part Aliases: | 0462355002 |
SKU: | MOL46235-5002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/05/2021 | 509888- Equipment Transfer, Production Transfer or Rearrangement. To further optimize Micro-fit series 46235 Lubricated terminal production, power and signal business unit will consolidate all production in molex Shanghai customers who currently receive these products from out Maumelle, AR plant will begin recieving them from our shanghai plant. no impact to fit, form, function, or DU etc. | Download |
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2018 | 505319 - Retraction. This notification is to advise you of a modification to a previously issued PCN. PCN 502635 and 502658 incorrectly communicated that certain products would be transferring to Shanghai and India respectfully. This "retraction" PCN is to notify distribution and other customers that the parts listed are not being transferred. | Download |