46991-1006

Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 6 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable

Enhance your PCB connections with our Mini-Fit Jr. Reflow Solder Capable Header. Crafted for durability and efficiency, this right-angle connector features a dual-row design with six circuits, perfect for various applications. Its high-temperature thermoplastic body, matte tin plating, and glow wire capability ensure reliable performance in demanding environments. With a 13A amperage and 600V AC/DC voltage rating, it meets stringent safety standards. Ideal for board-to-board or wire-to-board connections, this connector is UL and CSA certified for peace of mind. Its through-hole termination method and tray packaging make installation a breeze, while its compact pitch of 4.2mm allows for efficient PCB layout. Designed for quality and longevity, the Mini-Fit Jr. is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46991-1006
Color: Black
Series: 46991 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.3 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Number of Contacts Loaded: 6
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0469911006
SKU: MOL46991-1006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download