46991-1008

Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 8 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable

Enhance your electronic connections with our Mini-Fit Jr. Reflow Solder Capable Header. Designed for optimal performance, this right-angle connector features dual rows with 8 circuits, offering seamless integration onto your PCB. Crafted with high-quality materials, including brass contacts and a durable thermoplastic body, it ensures reliable conductivity and longevity. The tin plating over nickel provides excellent corrosion resistance, making it suitable for a wide range of applications. With a maximum current rating of 13A and a voltage capacity of 600V AC/DC, it meets stringent performance requirements. Glow wire capable and compliant with RoHS standards, this connector is ideal for demanding environments. Whether for board-to-board or wire-to-board connections, its through-hole termination method and PCB locator ensure secure attachment. Operating in temperatures ranging from -40 to 105°C, it offers versatility and durability. Upgrade your connectivity with the Mini-Fit Jr. Header, the perfect solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 46991-1008
Color: Black
Series: 46991 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 8
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 4.2 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.3 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Number of Contacts Loaded: 8
Mating Cycles: 75
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0469911008
SKU: MOL46991-1008

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
07/01/2017 502703 - Equipment Transfer, Production Transfer or Rearrangement. Download