46991-1004
Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 4 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable
Introducing our Mini-Fit Jr. Reflow Solder Capable Header, designed for seamless integration in your electronic assemblies. This right-angle connector features a dual-row configuration with four circuits, ensuring reliable power and signal transmission. Crafted with high-quality materials, including brass contacts and a high-temperature thermoplastic body, it guarantees durability in demanding environments. With a matte tin over nickel plating and glow wire capability, it meets stringent safety standards for optimal performance. Suitable for through-hole termination, it offers easy installation on PCBs with a thickness of 1.78mm. UL and CSA certified, this connector is compliant with RoHS regulations, making it a sustainable choice for your projects. Explore its features, from its 13A current rating to its 600V AC/DC voltage rating, and discover the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46991-1004 |
Color: | Black |
Series: | 46991 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469911004 |
SKU: | MOL46991-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |