46991-2012
Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 12Circuits, without Mounting Peg, Gold (Au) Over Nickel (Ni) Plating, Glow Wire Capable
Enhance your electronic connections with our Mini-Fit Jr. Reflow Solder Capable Header. Designed for efficiency, this right-angle connector features dual rows, each with 12 circuits, ensuring reliable performance. The gold over nickel plating offers enhanced durability, while its Glow Wire Capable design promotes safety. With a 13A amperage and 600V AC/DC voltage rating, this connector is suitable for various applications. Made of high-temperature thermoplastic, it can withstand operating temperatures ranging from -40 to 105°C. Its through-hole termination method and PCB locator ensure easy and secure installation. RoHS compliant and UL agency certified, it meets high-quality standards. Ideal for board-to-board and wire-to-board connections, this Mini-Fit Jr. header is a versatile and essential component in your electronic projects. Elevate your connectivity with this reliable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46991-2012 |
Color: | Black |
Series: | 46991 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469912012 |
SKU: | MOL46991-2012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |