46991-2008
MINI-FIT JR LCP RA HDR NOPEG CKT GOLD
Enhance your PCB connectivity with our Mini-Fit Jr. LCP Right Angle Header. Designed for optimal performance, this connector features a durable black housing and gold-plated contacts, ensuring reliable power delivery in a variety of applications. With a 4.2mm pitch and two rows of eight contacts, it offers high-density connectivity while meeting stringent standards for amperage (13A) and voltage (600V AC/DC). Its through-hole termination method and PCB locator and retention features make for easy and secure installation, even in high-temperature environments (-40 to 105°C). RoHS compliant and with UL and CSA agency certifications, this connector guarantees both quality and safety. Perfect for Board to Board or Wire to Board connections, it's a versatile solution for your electronic design needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46991-2008 |
Color: | Black |
Series: | 46991 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469912008 |
SKU: | MOL46991-2008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |