46991-4004
Mini-Fit Jr. Reflow Solder Capable Header, Right Angle, Dual Row, 4 Circuits, without Mounting Peg, Tin (Sn) Over Nickel (Ni) Plating, Glow Wire Capable
Introducing the Mini-Fit Jr. Reflow Solder Capable Header, a versatile and high-performance connector perfect for your electronic assembly needs. Designed for durability and reliability, this right-angle header features a dual-row configuration with 4 circuits, offering seamless connectivity. Crafted with a tin over nickel plating, it ensures efficient signal transmission while meeting glow wire capability standards for enhanced safety. Its through-hole termination method and PCB locator ensure easy installation, while its high-temperature thermoplastic construction guarantees long-lasting performance. With a rating of 13A and 600V AC/DC, this header is suitable for a wide range of applications. UL and CSA certified, it meets quality standards, while its RoHS compliance reflects our commitment to sustainability. Perfect for board-to-board or wire-to-board connections, this Mini-Fit Jr. header is a must-have for any project in need of reliable power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46991-4004 |
Color: | Black |
Series: | 46991 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 75 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469914004 |
SKU: | MOL46991-4004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |