| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0001 |
| Series: | 19420 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.87 - 3.53 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194200001 |
| SKU: | MOL19420-0001 |
19420-0001
Specifications
Detailed Description
Find reliable connectivity with our MX150L Female Terminal, designed for 14-16 AWG wires. Featuring a tin-plated finish and constructed with a durable metal strip carrier, this terminal ensures secure crimp or compression installation. Crafted with High Performance Alloy (HPA) contacts and meeting stringent material flammability standards, it guarantees both performance and safety. With UL and CSA agency certifications, you can trust in its quality. Suitable for wire-to-wire or wire-to-board configurations, this terminal is versatile for various power applications. Its tin-plated contact mating area and termination provide optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 172672-2003 | 7.50mm Pitch Super Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits | ![]() |
| Molex 19003-0020 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 14 | ![]() |
| Molex 19418-0007 | MX150L 2 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 33012-3002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Left Reel Payoff | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 46992-0210 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 46993-0211 | Mini-Fit Jr. Plug Housing, Dual Row without Panel Mount Ears, Nylon 6/6,UL 94V-2, Panel Mount, 2 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 64325-1345 | Single Wire Seals for CP 2.80 Terminals, Green | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


