46992-1210

Mini-Fit Jr. Receptacle Housing, Dual Row, PA Polyamide Nylon 6/6, UL 94V-2, 12 Circuits, Glow-Wire Capable, Black

Part Aliases: Molex 0469921210  
Discover the versatility of our Mini-Fit Jr. Receptacle Housing, featuring a dual-row design and crafted from durable PA Polyamide Nylon 6/6 with UL 94V-2 certification for safety. With 12 circuits and glow-wire capability, this black housing is ideal for power applications, operating reliably in temperatures ranging from -40 to 105°C. Its Mini-Fit Jr. connector type and receptacle gender make it a perfect fit for wire-to-wire and wire-to-board setups. Certified by CSA and UL agencies, it ensures quality and compliance. The housing, with a 4.2mm pitch and polarized mating, guarantees secure connections. Packaged in a convenient bag, it's ready for use in various electronic projects. Elevate your connectivity with the Mini-Fit Jr. Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46992-1210
Color: Black
Series: 46992 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Number of Ports: 1
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-2
Part Aliases: 0469921210
SKU: MOL46992-1210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/01/2018 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download