76823-0321

Mega-Fit Female Crimp Terminal, 14 and 16 AWG Tin (Sn) Plating, Reel

Part Aliases: Molex 0768230321  
Enhance your power connections with our Mega-Fit Female Crimp Terminal. Designed for 14 and 16 AWG wires, this terminal boasts a durable copper alloy construction with matte tin plating for reliable conductivity. With a 23 A amperage and 600 V voltage rating, it ensures optimal performance in power applications. Suitable for wire-to-board connections, its crimp or compression termination method guarantees secure and efficient assembly. RoHS compliant and featuring a 1.524 µm thick plating, it meets stringent quality standards for your peace of mind. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76823-0321
Series:76823 - Mega-Fit
Amperage:23 A
Connector Type:Mega-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Matte Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Matte Tin
Contact Mating Area Plating Thickness:1.524 µm
Contact Termination Plating Thickness:1.524 µm
Wire Size:14 AWG, 16 AWG
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Wire Insulation Diameter:3.75 mm
Part Aliases:0768230321
SKU:MOL76823-0321

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2022512102 - Supplier Change.This notice is to inform you that Molex Lincoln Nebraska is going to change raw material suppliers for the product listed below. There will be no change to the Fit, Form or Function of the product based on this change. The new supplier source is already a qualified and approved supplier for MolexDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
07/20/2018505659 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download