46999-0804

1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, with Pre-bent Mounting Ears, Natural

Part Aliases: Molex 0469990804   Molex 1625-6P2  
Easily connect power circuits with this Standard .062" Plug, featuring a natural nylon construction for reliable performance in various environments. With a 5A amperage rating and six contacts arranged in three rows, it ensures efficient power transmission. The 3.68mm pitch and polarized mating design guarantee secure connections, while the -40 to 105°C operating temperature range suits diverse applications. RoHS-compliant and featuring a locking mechanism, this connector offers both environmental responsibility and stability in use, making it a dependable choice for wire-to-wire connections in power panels and beyond. Packaged conveniently in a bag, it's ready for installation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 46999-0804
Color: Natural
Series: 1625
Amperage: 5 A
Connector Type: Standard .062"
Gender: Plug
Number of Contacts: 6
Number of Rows: 3
Pitch: 3.68 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
Termination Pitch: 3.68 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: Standard .062"
Contact Detail: 2x3
Part Aliases: 0469990804 1625-6P2
SKU: MOL46999-0804

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/01/2020 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) Download