50-29-1409
2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 9 Circuits
Enhance your PCB connections with this versatile Straight Pin Header, featuring three rows of nine contacts each for efficient power distribution. Crafted from durable polyester with a sleek black finish, it offers reliable performance in a range of applications. The through-hole termination method ensures secure attachment, while the standard .093" connector type guarantees compatibility with various setups. With a pitch of 5.03mm and a voltage rating of 250V, this header is suitable for high-power operations. Its vertical orientation and polarized design simplify installation, and with CSA and UL agency certifications, you can trust in its quality and safety. Operating effectively in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Fully shrouded and RoHS compliant, this header prioritizes both functionality and environmental responsibility. Whether for industrial machinery or consumer electronics, it's the perfect solution for your PCB connector requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-29-1409 |
Color: | Black |
Series: | 3099 - Standard .093" |
Amperage: | 5 A |
Connector Type: | Standard .093" |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 5.03 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0050291409;3099-09A1 |
SKU: | MOL50-29-1409 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |