10-18-1037
2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 2 Female Terminals, 1 Male Terminal
Easily connect wires on your PCB with our Standard .093" black vertical header. Designed for efficient through-hole termination, this connector features three phosphor bronze contacts plated with tin for reliable conductivity. With a high voltage rating of 250V and a current handling capacity of 5A, it's perfect for various applications. The durable polyester housing ensures long-lasting performance, meeting flammability standards for safety. Conveniently packaged in a bag, it's ready for assembly, with a tail length of 4.32 mm for secure mounting. Certified by CSA and UL, it guarantees quality and compliance. Ideal for wire-to-board connections, this connector is a vital component for your electronic projects. With RoHS compliance, you can trust in its environmentally friendly design. Upgrade your PCB setup with this essential 0.093 Connector System component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-18-1037 |
Color: | Black |
Series: | 3099 - Standard .093" |
Amperage: | 5 A |
Connector Type: | Standard .093" |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 5.03 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.32 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010181037;3099P3H |
SKU: | MOL10-18-1037 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. |
Download |