Enhance your PCB assembly with our Standard .093" Black Vertical Header, part of the 3099 series. Designed for reliable performance, this connector features through-hole termination, accommodating up to 4 contacts in a single row. With a pitch of 5.03mm and a voltage rating of 250V, it ensures efficient power transmission. The polyester housing, along with phosphor bronze contacts plated with tin, guarantees durability and conductivity, even in harsh environments. Certified by CSA and UL, it meets stringent quality standards. Operating within a wide temperature range (-40 - 105°C), this header is suitable for various applications, from industrial machinery to consumer electronics. Its vertical orientation and PCB locator ensure easy installation, while the polarized design prevents misalignment. Whether for prototyping or mass production, this header is a reliable choice for your connectivity needs. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your PCB design with this high-quality connector and experience seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 10-18-1040
Color: Black
Series: 3099 - Standard .093"
Amperage: 5 A
Connector Type: Standard .093"
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 5.03 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.32 mm
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.27 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.27 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0010181040
SKU: MOL10-18-1040

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/22/2024 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download