10-18-1041
2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 4 Circuits, 4 Male Terminals
Easily connect wires to PCBs with this black Standard .093" Straight Pin Header. Featuring four contacts, it offers a reliable amperage of 5A and a voltage rating of 250V, ideal for various applications. The through-hole termination method ensures secure attachment, while the polyester construction and UL certification guarantee durability and safety. With a pitch of 5.03mm, it fits standard PCB layouts, and its vertical orientation and polarized design simplify installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Tin-plated contacts and lead-free soldering capability further enhance its performance and compliance with RoHS standards. Perfect for wire-to-board connections, it's a dependable choice for electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-18-1041 |
Color: | Black |
Series: | 3099 - Standard .093" |
Amperage: | 5 A |
Connector Type: | Standard .093" |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 5.03 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010181041;A-3099P-4 |
SKU: | MOL10-18-1041 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. |
Download |