10-18-1120

2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals

Easily connect wires on your PCB with our Standard .093" Black Vertical Pin Header. This durable connector features 12 contacts in 3 rows, allowing for secure and efficient power transmission. With a 5A amperage and 250V voltage rating, it's suitable for various applications. The through-hole termination method ensures stability, while the straight body orientation and 5.03mm pitch offer easy installation. Constructed with high-quality polyester and tin plating, it guarantees reliable performance even in harsh environments. UL and CSA certified, it meets industry standards for safety and quality. Perfect for wire-to-board connections, this connector is an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 10-18-1120
Color: Black
Series: 3099 - Standard .093"
Amperage: 5 A
Connector Type: Standard .093"
Number of Contacts: 12
Number of Rows: 3
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 5.03 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 4.32 mm
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 12
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Shroud Type: Fully
Material Flammability Standard: 94V-2
Part Aliases: 0010181120;A30991201
SKU: MOL10-18-1120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/22/2024 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales.
Download