10-18-1038
2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 3 Female Terminals
Enhance your PCB connections with our Standard .093" black pin header, part of the 3099 series. Featuring three contacts and a straight body orientation, this component ensures reliable power delivery at 5A and 250V. With through-hole termination and phosphor bronze contacts, it guarantees secure attachment and optimal conductivity. The polyester housing, meeting flammability standards, offers durability in a vertical orientation. Each contact is tin-plated for corrosion resistance, with a thick coating for longevity. UL and CSA certified, this connector is tested for quality and safety, suitable for industrial applications. Its compact design with a 5.03mm pitch and 1.6mm PCB thickness allows for efficient PCB assembly. Trust in its 25 mating cycles and lock-to-mating part feature for consistent performance. RoHS compliant, it aligns with environmental standards for sustainable manufacturing. Elevate your wire-to-board connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 10-18-1038 |
Color: | Black |
Series: | 3099 - Standard .093" |
Amperage: | 5 A |
Connector Type: | Standard .093" |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 5.03 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 4.32 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0010181038;A-3099-P3E |
SKU: | MOL10-18-1038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. |
Download |