22-28-8164

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 16 Circuits, 0.76

Experience seamless connectivity with our KK 254 Breakaway Header, designed for effortless integration in your electronic assemblies. This right-angle surface-mount compatible component features 16 gold-plated contacts, ensuring reliable signal transmission at a voltage of up to 500V and an amperage of 4A. Constructed with high-temperature thermoplastic and brass contact material, it guarantees durability and performance in various applications. The 2.54mm pitch, right-angle orientation, and through-hole termination method facilitate easy PCB installation, while its RoHS compliance underscores our commitment to environmental responsibility. Whether for board-to-board or wire-to-board connections, this header, with a mating cycle of 100 and lead-free solder process capability, is a versatile and dependable choice for your connectivity needs. Welcome to the future of interconnection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8164
Color: Black
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 16
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288164;42377-0296
SKU: MOL22-28-8164

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: