39-29-1127

Mini-Fit Jr. Header, Dual Row, Right Angle, with PCB Mounting Flange, 12 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating

Introducing the Mini-Fit Jr. Header, a versatile connector designed for dual-row, right-angle PCB mounting applications. Featuring 12 circuits and crafted from high-quality PA Polyamide Nylon 6/6 94V-0 with Tin (Sn) plating, this connector ensures reliable performance. With a current rating of 13 A and a voltage rating of 600 V, it is suitable for a wide range of electronic systems. The brass contact material and matte tin plating guarantee excellent conductivity, while the right-angle body orientation and through-hole termination method offer ease of installation. Ideal for wire-to-board connections, this connector is UL and CSA certified, ensuring compliance with industry standards for quality and safety. Its rugged construction, operating temperature range of -40 to 105 °C, and 30 mating cycles make it a durable choice for demanding environments. Complete with PCB mounting flanges, polarization features, and PCB retention, the Mini-Fit Jr. Header provides secure and stable connectivity for your applications. RoHS compliant and designed for wave soldering processes, it meets the highest standards for environmental responsibility and manufacturing efficiency. Whether for industrial machinery, automotive systems, or consumer electronics, this connector is the perfect solution for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-29-1127
Color: Natural
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 12
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Keying: No
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0039291127;5569-12A1-210
SKU: MOL39-29-1127

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/17/2023 512182 - Capacity change or tool replacement. Parts listed on this PCN can be assembled and shipped to all customers from Nogales or Shanghai.
Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download
08/28/2020 508706 - Packaging Method/Quantity Changing. The DU min, MLQ Min, MDQ min Quantity change. The change only apply in sales view for Nogales plant. Download