50-36-1798

MINIFIT JR RA DR/PEGS TIN V-0 10CKT TRAY

Introducing the Mini-Fit Jr. Right Angle Dual Row Power Connector, a high-performance solution for wire-to-board applications. Designed for durability and reliability, this connector features 10 contacts in 2 rows, with a pitch of 4.2mm and a current rating of 13A. Its through-hole termination method ensures secure PCB mounting, while the brass contacts with matte tin plating offer excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. With UL and CSA certifications, as well as RoHS compliance, it meets international standards for quality and safety. Perfect for demanding applications, the Mini-Fit Jr. connector is a trusted choice in the industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1798
Color: Natural
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 10
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0050361798;5569-10A2S-210-T
SKU: MOL50-36-1798

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download