50-36-1778

MINIFIT JR RA DR /PEGS TIN V0 6CKT TRAY

Introducing the Mini-Fit Jr. Right Angle Dual Row Receptacle Assembly, a reliable solution for wire-to-board connections in electronic devices. This assembly features six contacts in a compact design, with a pitch of 4.2mm, suitable for high-density applications. Crafted from durable nylon and brass with a matte tin plating, it ensures excellent conductivity and longevity. With a current rating of 13A and a voltage rating of 600V, it meets industry standards for performance and safety. Operating temperature range of -40 to 105°C makes it suitable for various environments. The assembly is tray-packaged for convenient handling and is RoHS compliant, making it an environmentally friendly choice. Ideal for PCB connectors in a range of electronic devices, the Mini-Fit Jr. Right Angle Dual Row Receptacle Assembly offers reliable and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-36-1778
Color: Natural
Series: 5569 - Mini-Fit Jr.
Amperage: 13 A
Connector Type: Mini-Fit Jr.
Number of Contacts: 6
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 4.2 mm
Voltage: 600 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.6 mm
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.78 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin
Maximum Solder Process Temperature: 240 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 4.2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Mini-Fit Jr.
Material Flammability Standard: 94V-0
Part Aliases: 0050361778;5569-06A2S-210-T
SKU: MOL50-36-1778

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download