50-84-1155
2.13mm Diameter MLX Power Crimp Housing Plug, 15 Circuits, Natural
Enhance power connectivity with this 42021 - MLX Connector, crafted for high-performance applications. Operating efficiently at amperages of 20 A and 11 A, it ensures reliable current transmission. The 15 contacts, arranged in 5 rows, facilitate seamless wire-to-wire or wire-to-board connections with a pitch of 6.35 mm. Constructed from durable nylon housing material, it guarantees longevity even in demanding environments, meeting stringent flammability standards. With UL and CSA certifications, this connector assures compliance with safety regulations. Its polarized, keyed design and locking feature offer secure mating, while its broad operating temperature range of -55 to 105 °C ensures versatility. RoHS compliant, it's a sustainable choice for your connectivity needs. Step up your power circuit applications with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-84-1155 |
Color: | Natural |
Series: | 42021 - MLX |
Amperage: | 11 A, 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 5 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Contact Detail: | 15 |
Part Aliases: | 0050841155;4202115CWHT |
SKU: | MOL50-84-1155 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |