50-84-1045
2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural
Part Aliases: Molex 0050841045 Molex 42021-4C
Elevate your power connections with this high-performance MLX Connector in natural color. Featuring a durable nylon housing, it ensures reliable operation in demanding environments with an amperage rating of 20 A for power and 13.5 A for signal transmission. With four gold-plated contacts and a 6.35 mm pitch, it guarantees secure and efficient wire-to-wire or wire-to-board connections. This connector is UL and CSA certified, meeting stringent quality standards for safety and performance. Its operating temperature range of -55 to 105 °C makes it suitable for a wide range of applications. The polarized plug design and locking feature provide added security, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component for power and signal transmission.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 50-84-1045 |
Color: | Natural |
Series: | 42021 - MLX |
Amperage: | 13.5 A, 20 A |
Connector Type: | MLX |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050841045 42021-4C |
Contact Detail: | 4 |
SKU: | MOL50-84-1045 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |