50038-8000
2.50mm Pitch Mizu-P25 Crimp Terminal, 50038, Reel
Introducing our Mizu-P25 Waterproof Male Connector, the ideal solution for secure and reliable signal transmission in demanding environments. With a crimp or compression termination method, it ensures easy and efficient installation, while its phosphor bronze contacts with tin plating guarantee excellent conductivity. Operating at up to 250V, it's suitable for a variety of applications. Designed for use with 22-20 AWG wires, it offers compatibility with a range of systems. RoHS compliant and featuring a rugged construction, this connector is built to withstand tough conditions, making it a top choice for industrial and outdoor settings. Trust in the Mizu-P25 for seamless connectivity you can rely on.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50038-8000 |
Series: | 50038 - Mizu-P25 Waterproof |
Connector Type: | Mizu-P25 Waterproof |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 250 V |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 20 AWG, 22 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 1.9 mm |
Product Name: | Mizu-P25 Waterproof |
Part Aliases: | 0500388000 |
SKU: | MOL50038-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |