501646-1202
2.00mm Pitch, iGrid Receptacle Crimp Housing, Dual Row, Positive Lock, 12 Circuits, Red
Enhance your connectivity with the iGrid 501646 series, featuring a vibrant red hue and a durable nylon construction. This 12-contact receptacle, suitable for signal circuit applications, offers a secure and reliable connection with its polarized design and locking feature. Certified by CSA and UL, it guarantees safety and quality. With a 2mm pitch and an operating temperature range of -40 to 105°C, this connector is versatile and efficient. Whether paired with a vertical or right-angle header, it ensures seamless integration in your setup. RoHS compliant and meeting strict material flammability standards, it's a responsible choice for your projects. Upgrade your Wire to Board connector system with this essential component, perfect for a wide range of applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501646-1202 |
Color: | Red |
Series: | 501646 - iGrid |
Amperage: | 2 A |
Connector Type: | iGrid |
Gender: | Receptacle |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Mates With: | br>, iGrid Right-Angle Header (Tin) Link:501876, iGrid Vertical Header (Tin) Link:501645|(Gold) Link:503091 < |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016461202 |
SKU: | MOL501646-1202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2025 | 515537 - Packaging method/qty Changing. This notification is to inform you about Delivery Unit(DU) and Minimun Order Quantity(MOQ) change for the part/s listed in this notice is changing. No changes will be made to product as part of this change. |
Download |
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
08/01/2023 | 513564 - Equipment Transfer, Production Transfer or Rearrangement. 501646 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.To better serve our customers and leverage our global manufacturing footprint. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |