501646-3800
2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 38 Circuits
Enhance your connectivity with our iGrid Receptacle, featuring a natural finish and constructed from durable nylon for reliable performance. With 38 contacts arranged in 2 rows at a 2 mm pitch, this connector is ideal for signal applications. Its operating temperature range of -40 to 105 °C ensures versatility in various environments. Designed for wire-to-board connections, it is polarized for secure mating, UL and CSA certified for quality assurance, and RoHS compliant for environmental responsibility. Perfect for demanding electronic projects, it offers a secure lock to the mating part and is stackable for convenience. Upgrade your setup with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501646-3800 |
Color: | Natural |
Series: | 501646 - iGrid |
Connector Type: | iGrid |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 38 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016463800 |
SKU: | MOL501646-3800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |