501646-3600
2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 36 Circuits
Elevate your connectivity with our iGrid Receptacle, designed for seamless signal transmission. With 36 gold-plated contacts housed in durable nylon, this connector ensures reliable performance in any environment, meeting stringent UL and CSA certifications for quality assurance. Its compact 2mm pitch and polarized design guarantee precise mating, while a high operating temperature range of -40 to 105°C ensures versatility. Perfect for wire-to-board applications, it features a secure locking mechanism for added stability. RoHS compliant and crafted with eco-friendly materials, this connector is a sustainable choice for your electronic projects. Upgrade to the next level of connectivity with our iGrid Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501646-3600 |
Color: | Natural |
Series: | 501646 - iGrid |
Connector Type: | iGrid |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016463600 |
SKU: | MOL501646-3600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
08/01/2023 | 513564 - Equipment Transfer, Production Transfer or Rearrangement. 501646 series product will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance.To better serve our customers and leverage our global manufacturing footprint. |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |