501646-1600

2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 16 Circuits

Part Aliases: Molex 5016461600  
Enhance your connectivity with the iGrid 501646 series Receptacle. Crafted from durable nylon, this connector features 16 contacts spread across 2 rows, ensuring a secure and efficient signal transmission. With a 2mm pitch and operating temperature range of -40 to 105 °C, it's suitable for various applications. UL and CSA certified, it meets the highest safety standards, while its polarized design and locking feature guarantee a reliable connection. RoHS compliant, it's also environmentally friendly, making it a sustainable choice for your wire to board setups. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501646-1600
Color:Natural
Series:501646 - iGrid
Connector Type:iGrid
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:16
Number of Rows:2
Pitch:2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:5016461600
SKU:MOL501646-1600

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2024514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download