501648-1000
2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 26-28 AWG, Reel
Introducing the iGrid 501648 series, designed for seamless connectivity in your electronic devices. Featuring a female connector with a crimp or compression termination method, it ensures secure and efficient power delivery at 1.5A and 250V AC/DC. Crafted with copper alloy contacts plated in tin, this connector guarantees high conductivity and durability. Suitable for wire sizes ranging from 26 to 28 AWG, it accommodates various signal transmission needs. With a mating cycle of 30, it offers long-lasting performance, while its ROHS compliance underscores our commitment to environmental responsibility. Ideal for Wire to Board applications, this connector is a versatile solution for your connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501648-1000 |
Series: | 501648 - iGrid |
Amperage: | 1.5 A |
Connector Type: | iGrid |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 250 V AC/DC |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Mating Cycles: | 30 |
Wire Size: | .079 - .136 mm², 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .85 - 1.4 mm |
Part Aliases: | 5016481000 |
SKU: | MOL501648-1000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
05/31/2023 | 513514 - Equipment Transfer, Production Transfer or Rearrangement. 501647/8-1000 products will be transferred from the Japan vendor to the Ansan plant in Korea for productivity improvement and stable delivery performance. |
Download |
09/24/2021 | 510803 - Change Supplier. Due to increasing global demand it has caused a global shortage of various metal has caused immediate and severe disruption in the industry molex has identified an internal shortage and has identified an alternative sourcing for the product families listed after applying of this change the products will be manufactured by one of them. | Download |
10/31/2020 | 508749 - Change to Product. Die refurbishment to maintain productivity, made several changes to improve productivity accordingly. | Download |