502381-0000

CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, Reel

Part Aliases: Molex 5023810000  
The CLIK-Mate and IllumiMate 1.25mm Pitch Wire-to-Board Crimp Terminal, designed for seamless connectivity in electronic applications. With a male gender and tin plating, these terminals ensure reliable signal transmission with an amperage of 1A and voltage rating of 50V AC/DC. The copper alloy construction, plated with tin over nickel, guarantees durability and efficient performance. Suitable for 26-28 AWG wire sizes, they offer easy crimp or compression termination. Compliant with RoHS standards, these terminals are ideal for various circuit applications, with a mating cycle of 30 and a contact mating area plated with tin over nickel. Upgrade your connectivity solutions with this essential component in the CLIK-Mate and IllumiMate series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502381-0000
Series:502381 - CLIK-Mate - IllumiMate
Amperage:1 A
Connector Type:CLIK-Mate, IllumiMate
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Tin over Nickel
Voltage:50 V AC/DC
Circuit Application:Signal
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:.406 µm
Mating Cycles:30
Wire Size:.08 - .13 mm², 26 AWG, 28 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Wire Insulation Diameter:.8 - 1 mm
Part Aliases:5023810000
SKU:MOL502381-0000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: