502439-1000

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 10 Circuits, White

Enhance your connectivity with our CLIK-Mate connector, designed for seamless wire-to-board applications. Crafted with durable Polybutylene Terephthalate housing and boasting a 2mm pitch, this connector ensures reliable performance in signal transmission. With 10 contacts in a single row, it offers efficient connectivity for your electronic devices. Operating within a wide temperature range of -40 to 105°C and featuring UL agency certification, you can trust in its quality and safety. The plug connector, with its white housing, not only stands out visually but also offers keying and polarization for secure mating. Perfect for various circuit applications, this connector is RoHS compliant, aligning with environmental standards. Elevate your projects with the CLIK-Mate connector, where functionality meets reliability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502439-1000
Color: White
Series: 502439
Amperage: 3 A
Connector Type: CLIK-Mate
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Contacts: 10
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: CLIK-Mate
Part Aliases: 5024391000
SKU: MOL502439-1000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/30/2023 513895 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Download