502439-1300

2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 13 Circuits, White

Enhance your connectivity with our CLIK-Mate 502439 series plug, designed for seamless wire-to-board applications. Crafted from durable Polybutylene Terephthalate housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Featuring 13 contacts in a single row, with a pitch of 2mm, it's ideal for signal circuit applications. The polarized design and keying mechanism guarantee secure mating, while UL agency certification and RoHS compliance offer peace of mind. Whether for industrial or commercial use, this CLIK-Mate connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502439-1300
Color: White
Series: 502439
Amperage: 3 A
Connector Type: CLIK-Mate
Gender: Plug
Housing Material: Polybutylene Terephthalate
Number of Contacts: 13
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Product Name: CLIK-Mate
Part Aliases: 5024391300
SKU: MOL502439-1300

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2024 513893 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download