502439-1400
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 14 Circuits, White
Enhance your signal circuitry with the CLIK-Mate 502439 series connector. Designed for optimal performance, this plug features 14 contacts in a single row, with a 2mm pitch for secure connectivity. Constructed with durable Polybutylene Terephthalate housing material and UL agency certification, it ensures reliability in various environments. The white color and polarized keying make it easy to identify and align, while the operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for wire-to-board applications, this connector is RoHS compliant, offering a sustainable and high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502439-1400 |
Color: | White |
Series: | 502439 |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5024391400 |
SKU: | MOL502439-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |