503148-0890

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 8 Circuits

Introducing the CLIK-Mate Beige Surface Mount Connector, a high-performance component designed for signal circuitry applications. With a compact form factor and right-angle orientation, it offers efficient PCB connectivity with 8 contacts in 2 rows. Crafted from durable Copper Alloy with Tin plating, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. Featuring a 1A amperage and 100V voltage rating, it meets stringent industry standards for quality and safety. The embossed tape on reel packaging facilitates easy installation, making it ideal for mass production environments. With keying, polarization, and PCB retention features, it ensures secure mating and alignment. Compliant with RoHS guidelines, it is an environmentally conscious choice for your connectivity needs. Elevate your electronic designs with the CLIK-Mate Connector, the perfect solution for Wire to Board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503148-0890
Color: Beige
Series: 503148 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 8
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 9.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031480890
SKU: MOL503148-0890

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. Download