503148-1890

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 18 Circuits

Enhance your electronic connections with our CLIK-Mate Beige PCB Socket Receptacle. Designed for superior performance, this connector features 18 contacts in a 2-row configuration, ensuring efficient signal transmission. With a 1A amperage rating and 100V voltage capacity, it meets high-power requirements with ease. The surface-mount termination method and tin contact plating guarantee secure and reliable connections. Operating in a wide temperature range from -40 to 105°C, it's perfect for various environments. The right-angle orientation, keying, and PCB retention offer easy installation and stability, while the embossed tape packaging allows for convenient handling. RoHS compliant and with a durable construction, this CLIK-Mate connector is a top choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503148-1890
Color: Beige
Series: 503148 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 18
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 9.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031481890
SKU: MOL503148-1890

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. Download