503148-2090

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 20 Circuits

Enhance your PCB connectivity with our CLIK-Mate Surface Mount Receptacle. Designed for seamless integration, this component features 20 contacts in a 2-row configuration with a 1.5mm pitch, ensuring reliable signal transmission. With a durable Copper Alloy construction and Tin plating, it guarantees optimal performance even in demanding environments. Its right-angle orientation, embossed tape packaging, and compatibility with 1.2mm to 1.7mm PCB thickness make it a versatile choice for various applications. RoHS compliant and featuring a locking mechanism for secure mating, it offers peace of mind in terms of both performance and environmental responsibility. Elevate your connectivity solutions with the CLIK-Mate Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503148-2090
Color: Beige
Series: 503148 - CLIK-Mate
Amperage: 1 A
Connector Type: CLIK-Mate
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Copper Alloy
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Right Angle
Keying: Yes
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.2 mm, 1.7 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 9.2 mm
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031482090
SKU: MOL503148-2090

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/20/2024 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. Download
08/29/2014 GCM 10644010 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier
Change) from Finecs to Aidex for the following 25 finished items of 503148
series(1.5 W/B Dual RA Rec **Ckt EmbsTpPkg) for quicker and more stable
procurement. Finecs is planning to transfer Assembly machines to Aidex. The
suppliers will control Lot. No and to keep clear traceability. Furthermore, Molex will start new shipment after First Article Inspection in the new vendor. The implementation date(Mass Production Starting Date in the new site) is estimated to start on 29th Aug, 2014(Scheduled dates for Internal Qualification, Sample Availability, and Implementation could be changeable by demand and production situation).
Download