503148-2290
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 22 Circuits
Enhance your PCB connections with our CLIK-Mate Receptacle in Beige. Designed for optimal performance, this connector features 22 gold-plated contacts with a pitch of 1.5 mm, ensuring reliable signal transmission. With a current rating of 1 A and a voltage of 100 V, it meets the demands of various applications. Its surface mount termination method and embossed tape packaging make installation hassle-free. Operating in temperatures ranging from -40 to 105 °C, it guarantees durability. The right-angle orientation with keying and PCB retention offers secure mating. RoHS compliant and featuring tin plating, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections in electronic assemblies, it's a must-have for your project. Elevate your connectivity with the CLIK-Mate Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503148-2290 |
Color: | Beige |
Series: | 503148 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 9.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031482290 |
SKU: | MOL503148-2290 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. | Download |