503148-1690
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 16 Circuits
Enhance your PCB connectivity with our CLIK-Mate Beige Receptacle. Featuring 16 contacts in a right angle orientation, it ensures secure and efficient signal transmission. With a contact material of Copper Alloy and surface mount termination method, it guarantees durability and easy installation. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. RoHS compliant and boasting a 1A amperage and 100V voltage rating, it meets stringent quality standards. Perfect for wire-to-board applications, this connector is a reliable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503148-1690 |
Color: | Beige |
Series: | 503148 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 9.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031481690 |
SKU: | MOL503148-1690 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. | Download |
01/15/2021 | 509549 - Change to product. the drawing for 503148 series is going to be corrected. 0.3N in not matched to 132.5 gf and the specification 10.2~132.5 gf is same as JIS and EIA standard. no impacts to fit form or function there is no change to product itself. | Download |
08/29/2014 | GCM 10644010 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the following 25 finished items of 503148 series(1.5 W/B Dual RA Rec **Ckt EmbsTpPkg) for quicker and more stable procurement. Finecs is planning to transfer Assembly machines to Aidex. The suppliers will control Lot. No and to keep clear traceability. Furthermore, Molex will start new shipment after First Article Inspection in the new vendor. The implementation date(Mass Production Starting Date in the new site) is estimated to start on 29th Aug, 2014(Scheduled dates for Internal Qualification, Sample Availability, and Implementation could be changeable by demand and production situation). |
Download |