503148-1090
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Dual Row, Surface Mount, Right-Angle, Tin Plating, 10 Circuits
Introducing the CLIK-Mate Beige Right Angle PCB Socket Receptacle, featuring a sleek design with ten contacts in a two-row configuration. With a 1A amperage rating and 100V voltage capacity, this connector is ideal for signal applications. Its surface mount termination method and tin contact plating ensure reliable performance in a wide operating temperature range from -40°C to 105°C. The embossed tape packaging on reel makes it convenient for automated assembly processes. With keying and polarization features for secure mating, this connector offers 30 mating cycles and is RoHS compliant. Perfect for Wire to Board applications, it boasts a mated height of 9.2mm and is designed for easy installation on PCBs with 1.7mm to 1.2mm thickness. Trust the CLIK-Mate series for efficient and durable connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503148-1090 |
Color: | Beige |
Series: | 503148 - CLIK-Mate |
Amperage: | 1 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Right Angle |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.2 mm, 1.7 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 9.2 mm |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031481090 |
SKU: | MOL503148-1090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515206 - Equipment Transfer, Production Transfer or Rearrangement. Molex plans a manufacturing location chane from Japan sub to molex Kagoshima plant to minimize risk and maintain & improve delivery performance. | Download |
08/29/2014 | GCM 10644010 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier Change) from Finecs to Aidex for the following 25 finished items of 503148 series(1.5 W/B Dual RA Rec **Ckt EmbsTpPkg) for quicker and more stable procurement. Finecs is planning to transfer Assembly machines to Aidex. The suppliers will control Lot. No and to keep clear traceability. Furthermore, Molex will start new shipment after First Article Inspection in the new vendor. The implementation date(Mass Production Starting Date in the new site) is estimated to start on 29th Aug, 2014(Scheduled dates for Internal Qualification, Sample Availability, and Implementation could be changeable by demand and production situation). |
Download |