503149-2200
1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 22 Circuits, Beige
Enhance connectivity with our CLIK-Mate plug, featuring 22 contacts in a 1.5mm pitch, perfect for signal applications. With a beige exterior and keying for easy identification, this connector ensures secure and efficient wire-to-board assembly. Operating in temperatures ranging from -40 to 105°C, it meets RoHS compliance standards and is UL certified for quality assurance. Each unit is packaged in a convenient bag, ready for use in various electronic setups. Trust the CLIK-Mate for reliable and durable performance in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503149-2200 |
Color: | Beige |
Series: | 503149 |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031492200 |
SKU: | MOL503149-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2024 | 513918 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Production site change from Japan supplier to the Kagoshima Plant. |
Download |