503149-2400
1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 24 Circuits, Beige
Enhance your connectivity with our CLIK-Mate Plug, designed for seamless wire-to-board integration. This beige connector, part of the 503149 series, features a 1.5mm pitch and 24 gold-plated contacts arranged in two rows, ensuring efficient signal transmission. With a 2A amperage rating and operating temperature range of -40 to 105°C, it offers reliability in diverse environments. The keying mechanism and lock to mating part functionality provide secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for applications requiring polarized connectors, this CLIK-Mate Plug is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503149-2400 |
Color: | Beige |
Series: | 503149 |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031492400 |
SKU: | MOL503149-2400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | 513919 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Production site change from Japan supplier to the Kagoshima Plant. |
Download |