503149-2800

1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 28 Circuits, Beige

Enhance your connectivity with our CLIK-Mate Plug, designed for seamless signal transmission. Featuring 28 contacts arranged in two rows with a 1.5mm pitch, this beige connector is ideal for wire-to-board applications. With a 2A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable performance in diverse environments. The keying mechanism and polarized design guarantee secure mating, while UL certification and RoHS compliance uphold quality and environmental standards. Each connector is individually packaged for convenience, making it easy to integrate into your systems with confidence. Trust the CLIK-Mate for efficient and durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503149-2800
Color: Beige
Series: 503149
Amperage: 2 A
Connector Type: CLIK-Mate
Gender: Plug
Number of Contacts: 28
Number of Rows: 2
Pitch: 1.5 mm
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: CLIK-Mate
Part Aliases: 5031492800
SKU: MOL503149-2800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/31/2024 513918 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Production site change from Japan supplier to the Kagoshima Plant.
Download