503149-3000
1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 30 Circuits, Beige
Enhance your connectivity with our CLIK-Mate Plug, designed for seamless integration in wire-to-board applications. With 30 contacts in a 2-row configuration and a 1.5mm pitch, this plug ensures efficient signal transmission. Featuring a beige housing and keying for easy identification and assembly, it is UL certified and RoHS compliant, guaranteeing quality and environmental responsibility. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse settings. The connector's polarization and locking mechanism provide secure mating, while its 2A amperage capacity meets standard power requirements. Whether for industrial or commercial use, the CLIK-Mate Plug is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503149-3000 |
Color: | Beige |
Series: | 503149 |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031493000 |
SKU: | MOL503149-3000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2024 | 513918 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. Production site change from Japan supplier to the Kagoshima Plant. |
Download |