503149-1400
1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 14 Circuits, Beige
Enhance your signal connectivity with our CLIK-Mate Beige Plug. Designed for optimal performance, this connector features 14 contacts arranged in two rows, ensuring reliable data transmission. With a pitch of 1.5mm and a secure keying mechanism, it offers seamless integration into your wire-to-board setup. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Certified for UL agency standards and compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for circuit applications, its polarized design and locking feature guarantee a secure and stable connection. Upgrade your connectivity solutions with the CLIK-Mate connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503149-1400 |
Color: | Beige |
Series: | 503149 |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Gender: | Plug |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 1.5 mm |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | CLIK-Mate |
Part Aliases: | 5031491400 |
SKU: | MOL503149-1400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |