503480-2200

0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 22 Circuits

Easily connect your devices with our Natural (White) Right Angle FFC/FPC Connector. Designed for efficient performance, this connector features a pitch of .5mm and accommodates 22 contacts. With a durable Liquid Crystal Polymer housing and gold-plated phosphor bronze contacts, it ensures reliable conductivity. Operating in a wide temperature range from -40°C to 85°C, it's suitable for various environments. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Perfect for FFC/FPC applications, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503480-2200
Color: Natural (White)
Series: 503480
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Number of Contacts Loaded: 22
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold over Nickel
Maximum Solder Process Temperature: 250 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 002
Mated Height: 1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 5034802200
SKU: MOL503480-2200

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change
- Current : Molex Korea
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will
started in Q4 2022 and target to complete
Download
10/14/2015 GCM 10681651 - Tooling / Equipment Transfer. Download