503480-1800
0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 18 Circuits
Enhance connectivity in your electronic devices with this high-performance FFC/FPC connector. Featuring a right-angle orientation and a durable liquid crystal polymer construction, it ensures secure and reliable connections even in demanding environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the flip actuator type allows for easy insertion and removal of flat flexible cables. With a compact pitch of 0.5mm, it is suitable for space-constrained applications. Rated for a wide operating temperature range from -40°C to 85°C, it is ideal for use in various industrial and consumer electronics. This connector is RoHS compliant, ensuring it meets strict environmental standards. Upgrade your design with the Easy-On FFC/FPC connector for seamless and efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503480-1800 |
Color: | Natural (White) |
Series: | 503480 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 18 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold over Nickel |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Mated Height: | 1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5034801800 |
SKU: | MOL503480-1800 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete |
Download |
10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download |