503480-1600
0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 16 Circuits
Enhance your electronic connections with our Easy-On FFC/FPC connector in the natural (white) color variant. Designed for seamless integration, this connector features a right-angle body orientation and a compact .5mm pitch, perfect for space-constrained applications. With a maximum operating temperature of 85°C and a minimum of -40°C, it ensures reliable performance in a wide range of environments. The phosphor bronze contacts with gold over nickel plating offer excellent conductivity and durability, while the liquid crystal polymer housing provides enhanced protection. Featuring 16 gold-plated contacts, this connector is suitable for high-speed data transmission. RoHS-compliant and lead-free process capable, it aligns with the latest environmental standards. Whether for industrial machinery or consumer electronics, this Easy-On connector guarantees secure and efficient FFC/FPC connections. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503480-1600 |
Color: | Natural (White) |
Series: | 503480 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold over Nickel |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Mated Height: | 1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5034801600 |
SKU: | MOL503480-1600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete |
Download |
02/28/2016 | GCM 10648909 - Obsolescence. Last Time Buy: December 31, 2015 |
Download |
10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download |
02/01/2015 | GCM 10668263 - Obsolescence Cancellation. The purpose of letter is to inform you that the cancelation of GCN# 10648909 distributed for obsolescence notification of 503480-**00. | Download |