503480-2600
0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 26 Circuits
Enhance your electronic connections with our Easy-On Right Angle FPC Connector. Featuring a sleek Natural (White) design and durable Liquid Crystal Polymer construction, it ensures reliable performance in a variety of environments. With a low amperage of .5 A and maximum operating temperature of 85°C, it's ideal for demanding applications. The gold-plated phosphor bronze contacts offer superior conductivity, while the flip actuator type simplifies insertion and removal. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Suitable for surface mount PCB mounting, it's perfect for a wide range of electronic devices. Elevate your connectivity with the Easy-On FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 503480-2600 |
Color: | Natural (White) |
Series: | 503480 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold over Nickel |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold over Nickel |
Maximum Solder Process Temperature: | 250 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Mated Height: | 1 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5034802600 |
SKU: | MOL503480-2600 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete |
Download |
10/14/2015 | GCM 10681651 - Tooling / Equipment Transfer. | Download |