503480-2400

0.50mm Pitch Easy-On BackFlip Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 24 Circuits

Enhance your electronic connections with our Easy-On FFC/FPC connector, ideal for streamlined assembly and reliable performance. Crafted with precision, it features a right-angle orientation for seamless integration, with a low profile design perfect for space-constrained applications. The 24 gold-plated contacts ensure optimal signal transfer, while the liquid crystal polymer housing guarantees durability in harsh operating conditions. With a pitch of 0.5mm and a maximum voltage of 50V AC/DC, it meets the demands of high-speed data transmission. RoHS compliant and boasting a wide operating temperature range of -40°C to 85°C, this connector is a versatile solution for various electronic devices. Trust in its quality for up to 10 mating cycles, making it a cost-effective choice for your projects. Elevate your connectivity with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 503480-2400
Color: Natural (White)
Series: 503480
Amperage: .5 A
Connector Type: Easy-On
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -40 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Gold over Nickel
Number of Contacts Loaded: 24
Mating Cycles: 10
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating: Gold over Nickel
Mated Height: 1 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 5034802400
SKU: MOL503480-2400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/01/2023 512329 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change
- Current : Molex Korea
- After : Molex Vietnam
* Change reason :
To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.0H BF (FBH1) lines from Japan to Molex Vietnam production facility. The transfer will
started in Q4 2022 and target to complete
Download